resqme 310332 Rettungstool Safety tool with seatbelt cutter and emergency hammer

MPN
310332
Brand
resqme
EAN-13
0630932020816
Order Code
19-6414
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Orange Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

ResQMe, 310332, offers a practical safety tool designed for emergency situations, incorporating both a seatbelt cutter and an emergency hammer. This compact tool is engineered to provide rapid response capability, featuring a hardened steel tip that efficiently breaks vehicle windows and a razor-sharp blade designed to cut through seatbelts with ease. Typical applications for the ResQMe 310332 include deployment in automotive engineering settings, where safety protocols demand effective solutions for occupant extrication during crashes. It is particularly valuable for emergency responders and can be installed in personal vehicles for preparedness in unforeseen circumstances.
Type Safety tools
ESD Safe No
Length 76mm
VDE Safe No
Colour Yellow
Content 1
Dimensions (L x W x H) 76 x 17 x 32 mm
Height 32mm
Product Type Safety tools
Weight 17g
Width 17mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot