resqme 310133 Rettungstool Safety Tool Seatbelt Cutter Emergency Hammer 76mm

MPN
310133
Brand
resqme
EAN-13
0630932110159
Order Code
19-6413
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Orange Yellow
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.68 £8.62
10+ £8.08
50+ £7.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Resqme 310133 is a compact, multi-functional safety tool designed for emergency situations, combining a seatbelt cutter and an emergency hammer in a single robust device. Constructed for durability and reliability, the tool features a razor-sharp steel blade capable of cutting through seatbelts with ease, alongside a hardened steel point that enables effective glass breaking in vehicles. Its compact design, measuring 76mm in length, makes it an ideal addition to vehicular emergency kits, personal safety kits, and for use in emergency response applications. This tool is engineered for swift deployment during emergency extrication processes, making it invaluable for both professional emergency responders and safety-conscious drivers alike.
Type Safety tools
ESD Safe No
Length 76mm
VDE Safe No
Colour Orange
Content 1
Dimensions (L x W x H) 76 x 17 x 32 mm
Height 32mm
Product Type Safety tools
Weight 17g
Width 17mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot