Replenishh 65-4460 32A three phase Type2-Type2 EV charging cable 10M White

MPN
65-4460
Brand
Replenishh
Order Code
65-4460
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £109.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

A Replenishh premium quality electric vehicle Charging Cable with excellent ergonomics and design.

This high performance cable is engineered to last and is backed by a 3 year warranty.






  • Colour: white
  • Type 2 to Type 2 format
  • 32A, 3-phase current rating
  • Cable length 10m
  • Suitable for all Type 2 electric vehicles
  • Premium quality with thin and lightweight cable
  • Dust proof and waterproof to IP55 rating when mated
  • Impact resistance to 2m drop onto concrete
  • Compatible with all 32A, 3-phase public and home charge points
Type Charge cable
Cable Length 10m
Cable Colour Black
Connectors Type 2 to Type 2

Reviews

Be the first to submit a review

Trustpilot