Reolink RLA-PS1 PoE Switch with 8 PoE+ Ports, 2 Gigabit Uplink Ports, 120W.

MPN
RLA-PS1
Brand
Reolink
EAN-13
6975253986293
Order Code
10-4256
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £102.00 £86.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Reolink's RLA-PS1 is a PoE switch designed for efficient network integration. It provides reliable power and data transmission with minimal cabling. Ideal for surveillance setups, it supports multiple IP cameras simultaneously.
Type PoE switch
Depth 106.6mm
Height 25.6mm
Weight 457.9g
Width 189.6mm

Reviews

Be the first to submit a review

Trustpilot