Reolink E540 Wi-Fi CCTV Camera 5MP, PTZ, 355° Pan, Floodlight, Siren, IP65

Order Code:

10-4222

Brand: Reolink MPN: E Series E540 EAN-13: 6975253982165

Discontinued


The Reolink E Series E540 Wi-Fi IP CCTV camera offers 2560 x 1920 p resolution for high-quality video capture. This network IP camera is ideal for home or office security applications, providing clear and detailed monitoring. As a versatile internet camera, it combines advanced features with wireless connectivity for easy installation and access.
Type CCTV camera
IP Rating IP65
Resolution 2560 x 1920 p
(Ø) 90mm
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Dimensions (Ø x H) 90 mm x 120 mm
Enclosure material Aluminium
F-numbers F1.6
Focal Length 2,8 - 8 mm
Height 120mm
IR range (max.) 12m
Max. viewing angle hor. 90°
Misc Attribute microSD card (up to 256 GB)
Power supply PSU
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 68°

Trustpilot