Reolink Duo Series P730 LAN IP CCTV Camera 180° 4K Dual Lens PoE 2-Way Audio

Order Code:

10-4217

Brand: Reolink MPN: Duo Series P730 EAN-13: 6975253983384
Qty Unit Price (Inc VAT)
1+ £271.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Reolink Duo Series P730 is a high-resolution LAN IP CCTV camera set, offering 4608 x 1728 pixel clarity for detailed surveillance. This network IP camera is suitable for both indoor and outdoor monitoring, ensuring security in residential and commercial areas. Reolink's IP camera features dual-lens technology, providing a wide field of view for comprehensive coverage.
Type CCTV camera set
IP Rating IP66
Resolution 4608 x 1728 p
App compatibility Yes
Camera type Compact camera
Cloud integration Google Home
Colour White
Depth 198mm
Dimensions (W x H x D) 56 x 103 x 198 mm
F-numbers F2.0
Focal Length 3,2mm
Height 103mm
IR range (max.) 30m
Max. viewing angle hor. 180°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 60°
Width 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot