Rennsteig Werkzeuge 629 050 3 0 1 Crimp Inset Non-Insulated 0.5-6mm²

Image Representative of Range

Rennsteig Werkzeuge 629 050 3 0 1 Crimp Inset Non-Insulated 0.5-6mm²

MPN
629 050 3 0 1
EAN-13
4049002015144
Order Code
12-8518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rennsteig Werkzeuge 629 050 3 0 1 crimp inset is designed for use with non-insulated blade terminals and is compatible with pliers having connector widths of 4.8/6.3 mm for wires ranging from 0.5 to 6 mm². It is specifically suitable for Rennsteig Werkzeuge's MultiCrimp pliers. This tool is ideal for creating secure electrical connections in automotive and industrial applications.
Type Crimp inset
Colour Black
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Length 60mm
Range of uses Non-insulated blade terminals
Suited for model MiltiCrimp
Weight 80g

Reviews

Be the first to submit a review

Trustpilot