Rennsteig Werkzeuge 624 032 3 0 Crimp Insert Non-Insulated 0.5-10 mm²

Image Representative of Range

Rennsteig Werkzeuge 624 032 3 0 Crimp Insert Non-Insulated 0.5-10 mm²

MPN
624 032 3 0
EAN-13
4049002014451
Order Code
12-8514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rennsteig Werkzeuge 624 032 3 0 crimp inset is designed for non-insulated cable lugs and connectors. It is compatible with cable sizes from 0.5 to 10 mm² and is suitable for use with Rennsteig Werkzeuge PEW 12 pliers. This crimp inset is typically used in electrical and mechanical applications where secure connections are essential.
Type Crimp inset
Colour Black
Crimp area 0.5 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.5mm²
Suited for model PEW 12

Reviews

Be the first to submit a review

Trustpilot