Rennsteig Werkzeuge 1400220 Hole Punch diameter22mm Tool Steel Black Coated

MPN
140 022 0
EAN-13
4049002140228
Order Code
10-4186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Rennsteig Werkzeuge 140 022 0 Hole Punch is a durable tool designed for creating precise 22 mm holes with ease. Manufactured by Rennsteig Werkzeuge, it ensures reliability and accuracy in various materials. Typically used in leatherwork, metalworking, and crafting projects, it is an essential tool for professionals and hobbyists alike.
Type Hole punch
Shank Diameter 22mm
Dim (Ø) 22mm

Reviews

Be the first to submit a review

Trustpilot