Rennsteig 624 060 3 0 Crimp Insert Non-Insulated Cables 0.5-6mm² Oval

Image Representative of Range

Rennsteig 624 060 3 0 Crimp Insert Non-Insulated Cables 0.5-6mm² Oval

MPN
624 060 3 0
EAN-13
4049002014444
Order Code
12-8515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rennsteig Werkzeuge 624 060 3 0 crimp inset is designed for non-insulated cable lugs and connectors ranging from 0.5 up to 6 mm². It is compatible with Rennsteig Werkzeuge PEW 12 pliers, ensuring reliable performance. This tool is typically used in electrical and mechanical applications requiring secure cable connections.
Type Crimp inset
Colour Black
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Suited for model PEW 12

Reviews

Be the first to submit a review

Trustpilot