Rennsteig 5030023 Detachment Pliers 190mm Ergonomic Tool Steel

Image Representative of Range

Rennsteig 5030023 Detachment Pliers 190mm Ergonomic Tool Steel

MPN
503 002 3
EAN-13
4049002013133
Order Code
12-8510
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Rennsteig Werkzeuge detachment pliers are 190 mm in length and designed for precision work. These pliers are ideal for electrical and mechanical applications due to their ergonomic design and reliable performance. They are a suitable tool for professionals requiring efficient detachment capabilities.
Type Detachment pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 190mm
Material Tool steel
Material properties burnished
Weight 345g

Reviews

Be the first to submit a review

Trustpilot