Rennsteig 457 018 5 Parallel Pin Punch With Guide Sleeve 1.8mm

MPN
457 018 5
EAN-13
4049002022715
Order Code
57-7800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This 1.8mm parallel pin punch from Rennsteig is made from chrome vanadium steel with a loose knurled guide sleeve and hardened punch pin.


  • Length 88mm
  • Tip diameter 1.8mm
  • Overall diameter 6mm
  • Weight 15g
  • Manufacturer's part 457 018 5
Type Parallel pin punch
Shank Diameter 1.8mm
Length 88mm
Material Chrome Vanadium Steel
Tip diameter 1.8mm

Reviews

Be the first to submit a review

Trustpilot