Rennsteig 457 009 5 Parallel Pin Punch With Guide Sleeve 0.9mm

MPN
457 009 5
EAN-13
4049002022692
Order Code
57-7798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

This 0.9mm parallel pin punch from Rennsteig is made from chrome vanadium steel with a loose knurled guide sleeve and hardened punch pin.


  • Length 80mm
  • Tip diameter 0.9mm
  • Overall diameter 6mm
  • Weight 15g
  • Manufacturer's part 457 009 5
Type Parallel pin punch
Shank Diameter 0.9mm
Length 80mm
Material Chrome Vanadium Steel
Tip diameter 0.9mm

Reviews

Be the first to submit a review

Trustpilot