Rennsteig 450 105 0 Parallel Pin Punch With Handguard Ø5 x 10 x 150mm

MPN
450 105 0
EAN-13
4049002027666
Order Code
57-7587
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3.83 £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 5 x 10 x 150mm parallel pin punch with handguard from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 150mm
  • Tip diameter 5mm
  • Overall diameter 10mm
  • Weight 89g
  • Manufacturer's part 450 105 0
Type Parallel pin punch
Shank Diameter 5mm
Length 150mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot