Rennsteig 448 005 0 Assembly Taper Punch 10 x 230mm

MPN
448 005 0
EAN-13
4049002008108
Order Code
57-7703
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.29 £17.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This assembly taper punch from Rennsteig is made from hardened special tool steel. It is 230mm long with a 10mm tip.


  • Length 230mm
  • Tip 10mm
  • Diameter 22mm
  • Weight 460g
  • Manufacturer's part 448 005 0
Type Assembly taper punch
Shank Diameter 22mm
Material Hardened Steel
Numbers 1

Reviews

Be the first to submit a review

Trustpilot