Christmas Opening Hours and Delivery Dates here

Rennsteig 445 136 5 Impact Nail Set 135mm, Tip Length 12mm

Order Code:

57-7719

Brand: Rennsteig Werkzeuge MPN: 445 136 5 EAN-13: 4049002029011
  • Country of Origin: Germany
  • View All

Discontinued


This impact nail set from Rennsteig can be used to knock impact nails for conduit fixing clips or fixing bands directly into concrete without pre-drilling.


  • Length 135mm
  • Tip length 12mm
  • Diameter 14mm
  • Tip diameter 6mm
  • Weight 120g
  • Manufacturer's part 445 136 5
Type Impact nail set
Size 12 x 135mm

Trustpilot