Rennsteig 430 231 Automatic Centre Punch Steel Adjustable Force Slip-proof

Image Representative of Range

Rennsteig 430 231 Automatic Centre Punch Steel Adjustable Force Slip-proof

MPN
430 231
EAN-13
4049002096938
Order Code
12-8506
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    25mm 95mm 125mm 130mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Rennsteig Werkzeuge manufactures the 430 231 Automatic Centre Punch with a force range of 180N-250N. This tool is ideal for marking precise points on surfaces without the need for a hammer. It is commonly used in metalworking and woodworking applications.
Length 130mm

Reviews

Be the first to submit a review

Trustpilot