Rennsteig 385 070 1 Jointing Chisel Lacquered 70 x 250mm

Order Code:

57-7037

Brand: Rennsteig Werkzeuge MPN: 385 070 1 EAN-13: 4049002001970
  • Country of Origin: Germany
  • View All

Discontinued


This 70 x 250mm jointing chisel from Rennsteig is made from fully tempered chrome-vanadium steel.


  • Blade width: 70mm
  • Length 250mm
  • Weight: 590g
  • Manufacturer's part 385 070 1
Type Jointing chisel
Blade Width 70mm
Length 250mm

Trustpilot