Rennsteig 370 125 1 Flat Floor Chisel Lacquered - 12 x 10 x 125mm

MPN
370 125 1
EAN-13
4049002001772
Order Code
57-7758
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

This lacquered flat floor chisel from Rennsteig is 125mm long and has a 12mm wide blade.


  • Length 125mm
  • Blade width 12mm
  • Diameter 10mm
  • Weight 100g
  • Manufacturer's part 370 125 1
Type Flat chisel
Blade Width 12mm
Number of Pieces 1
Length 125mm

Reviews

Be the first to submit a review

Trustpilot