Rennsteig 1400400 Hole Punch diameter40mm Tool Steel Seals & Rings Germany

MPN
140 040 0
EAN-13
4049002140402
Order Code
10-4191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Rennsteig Werkzeuge produces a 40 mm hole punch, identifiable by the part number 140 040 0. This tool is designed for accurately punching clean holes and is typically used in professional crafting or industrial settings. The hole punch is sold individually, ensuring precision and durability for tasks requiring exact hole sizes.
Type Hole punch
Shank Diameter 40mm
Dim (Ø) 40mm

Reviews

Be the first to submit a review

Trustpilot