Renkforce SP-13748848 RF-NS-200 Splitter 4 ports 1 GBit/s

MPN
SP-13748848
Brand
Renkforce
EAN-13
4064161482972
Order Code
21-8336
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 491 in stock

Renkforce RF-NS-200: Gigabit network expansion with USB-C® Power The Renkforce RF-NS-200 4-port Gigabit network splitter is the ideal solution to consolidate and expand your network infrastructure without having to accept loss of performance. Designed for modern office and home applications, this splitter enables a reliable 1000 Mbps (Gigabit) connection for up to four devices simultaneously. Gigabit performance: Maximum transfer speed of 1000 Mbps via the RJ45 input ensures a fast and stable data transfer for data-intensive applications such as video conferences, large file transfers and streaming. Quad connectivity: The splitter enables the simultaneous operation of four devices via the four USB-C® outputs powered by a single RJ45 input. Wide compatibility: Can be used universally for a wide range of network devices, including PCs, laptops, Smart TVs and other network-enabled peripherals. Design and reliability: Gold-plated RJ45 contacts ensure corrosion-free, low-loss signal transfer, WAS ensures long life and reliability of the connection. Robust design: The black aluminum alloy body not only offers an appealing appearance, but also provides efficient heat dissipation and protection against physical damage during daily operation. Additional USB-C® charging connection: Offers further added value by the possibility of supplying power to connected devices (or the splitter itself, depending on the configuration).
Type Splitter
Number of Ports 4
Colour Black

Reviews

Be the first to submit a review

Trustpilot