Renkforce RF3334580 USB cable Dark grey 1.50 m USB-A USB-C Micro-B Lightning

MPN
RF3334580
Brand
Renkforce
EAN-13
4053199531516
Order Code
17-3787
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Renkforce's RF3334580 is a versatile USB cable assembly measuring 1.50 metres in length and finished in dark grey. This cable is equipped with a USB-A plug, USB-C plug, USB Micro-B plug, and Apple Lightning plug, allowing for extensive connectivity with various devices and ensuring compatibility across multiple platforms. Manufactured with a durable sleeve, it is designed to provide reliable performance and withstand frequent usage in applications such as charging devices, data transfer, and connectivity between peripherals and computers. Ideal for use in both professional and consumer electronics environments, the RF3334580 facilitates seamless integration of diverse equipment, making it especially valuable in engineering setups requiring flexible interconnectivity solutions.
Cable Length 1.50m
Connector 1 USB A
Connector 2 3 in 1 USB-C, Lightning, Micro USB
Colour Dark grey
Type USB 2.0 connector A
AWG 23/30
Cable Design Round
Cable features with sleeve
Cable Type USB 2.0
Connection Type USB-A to USB-C® + USB-Micro-B + Apple Lightning
Connector Version straight
Core Material Copper
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot