Renkforce RF100 3D Printer

MPN
RF100
Brand
Renkforce
Order Code
25-0058

No longer stocked


The Renkforce RF100 offers a complete package, perfect for the novice to the world of 3D printing.

  • Pre-assembled, plug & play, ready to print in 5 minutes
  • Over 100 print-ready 3D models included on SD card
  • Black metal housing
  • Autonomous printing from SD card or via USB with a PC or MAC
  • 250g PLA (white) and 50g sample printing filament packs (bronze, wood, elastic/rubber) included
  • Tools (tweezers, cutter, spatula) included
  • Build size 10cm x 10cm x 10cm
  • White LED lighting
  • Easy single knob operation and illuminated LCD display
  • Easy to use slicing software (PC + MAC) included (Cura)

The all-round worry-free beginners package. The RF 100 is shipped as a completely assembled unit with everything you need to get started included in the one delivery. It offers the flexibility to be controlled with the included software by your PC, or using the integrated LCD display. Printing can be done via a PC or laptop connected to the unit, or simply direct from the SD card without any cables needed.

Let your imagination run wild. The included SD card gives you immediate access to over 100 print-ready models. Additionally, a virtually endless number of 3D models from decorative, to useful, to borderline genius can be downloaded from specialized platforms on the internet. You can create your own 3D models by using CAD-software like DesignCAD 3D Print or scanning existing objects with a 3D scanner. (Software and scanner are not included in delivery.)

Comfortable and simple operation. Through the use of the multi-functional knob, operating the RF100 3D Printer is intuitive and allows for a comfortable navigation though the logically structured menu. The concise and user-friendly printing software CURA makes preparation (slicing) and printing 3D models child's play. The software also offers advanced functions as needed for the monitoring and control of the printing process.

Reliable and durable The RF100 is constructed from aluminium and steel making it especially rigid and robust. The use of plastic has been avoided where possible, allowing the RF100 to reach a level of durability and steadfastness unique within its class. The stable construction ensures high quality printing and a long life.

Always be in control of your printing. The building platform, with enough room to create object up to 10 x 10 x 10cm, is well lit by its white LED lighting, allowing the progress of the printing process to be monitored in detail. The glass building bed is firmly fixed with magnetic connectors allowing simple removal of the finished product. You can comfortably remove the finished model with your hand. A specialized, layered foil ensures an extraordinary layer-adhesion. Using the included tools, your models can be easily collected and separated from the printing plate.

A variety of filaments provide diversity. The filament is the material that the 3D printer uses to create your models. The RF100 can use a large range of 1.75mm diameter filaments. Not only can the standard filament material, PLA, be used, but also PLA compounds, i.e., filament made with PLA as the base component mixed with an additional material that changes the characteristics of the printed model. The RF100 can use PLA-compounds that contain wood, copper, bronze and brass components. The wood filament, for example, smells like fresh-cut wood as a result of the wood fibres in it. By changing the printing temperature, you can make the colour lighter or darker creating an effect like the rings of a tree. Also in the range of suitable PLA-compound filaments are glow-in-the-dark (fluorescent) as well as temperature-based colour-changing filaments. The RF100 can also use elastic filaments (a sample pack is included).

The RF100 has an open filament-system meaning that any 1.75mm diameter PLA filament from any manufacturer can be used - you are not restricted to a single brand. A 250g reel of original Renkforce PLA and a sample pack of PLA-compound materials (wood, copper and elastic - 50g each) filaments are included so you can test them for yourself.

Get started now! Let the RF100 and its boundless possiblities inspire you! What are you waiting for?


Included in delivery:

  • RF100 3D printer - fully-assembled
  • 250g genuine Renkforce filament (1.75mm diameter, white)
  • 8GB SD card with Cura software and over 100 printable 3D model files
  • Power cable
  • Quick-start-guide
  • Filament spool holder
  • USB cable
  • Scraper
  • Tweezers
  • Side cutter
  • Hex key with 2 screws
  • Glass build bed pre-installed with adhesive surface
  • 3x genuine Renkforce filament samples (copper, wood and elastic material- 50g each)

Connectivity USB 2.0 & SD card
Print Volume (X x Y x Z) 100 x 100 x 100mm
Type 3D printer

Trustpilot