Renkforce RF-7559068 2 TB External SSD Hard Drive USB C®, USB Type A Black

MPN
RF-7559068
Brand
Renkforce
EAN-13
4064161525808
Order Code
70-6957
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Storage Capacity:

    1TB 250GB 2TB 500GB
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £263.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 189 despatched in 4 working days

The portable Renkforce RF-PSSD-2TB SSD offers with 2 TB capacity extensive storage space for large quantities of data in professional environments. The black housing is compact in size (92 x 29 x 9 mm) and extremely light at 28 g. The drive can be immediately integrated into the existing workflows by the factory-set Windows formatting and the included USB-A-to-USB-C cable. Efficient data transfer For quick access to business data and files, the external SSD offers read speeds of up to 500 MB/s and write speeds of up to 450 MB/s via the USB-C® interface (USB 3.2 Basic) Impact-resistant and noiseless design The 3D NAND-Flash architecture (MLC/TLC chipset) ensures that no mechanical movements occur inside. Thus the hard disk is absolutely impact-resistant and works completely noiseless at all times. High compatibility and comfort The drive works easily via Hot Plug and Play. It can be used without any problem at PCs, notebooks or Macintosh systems that have a corresponding USB connection. Reliable drive monitoring The NGFF Advanced Wear Levelling Algorithm is used to maintain long-term performance. The S.M.A.R.T. support also offers the user the option of continuously reading and monitoring the state of the SSD.
  • Storage Capacity: 2 TB
  • Portability & Performance: Portable USB-C® SSD offering speed and efficiency for everyday home use.
  • Convenience: Supports Hot Plug and Play.
  • Compatibility: Works with PC, Notebook, or Macintosh systems equipped with a USB port.
  • Design & Durability: Flash-based drive, making it fully shock-resistant and completely silent.
  • Speed: Read speeds of up to 500 MB/s and write speeds of up to 450 MB/s.
Storage Capacity 2TB
Type External SSD hard drive

Reviews

Be the first to submit a review

Trustpilot