Renkforce RF-7559066 1 TB External SSD Hard Drive USB C®, USB Type A Black

MPN
RF-7559066
Brand
Renkforce
EAN-13
4064161525792
Order Code
70-6956
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Storage Capacity:

    1TB 250GB 2TB 500GB
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £139.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 150 despatched in 4 working days

The Renkforce RF-PSSD-1TB gives professional and private users a portable external SSD with a storage capacity of 1 TB. The compact, black storage device weighs 28 g and is specially designed for mobile use (92 x 29 x 9 mm). Supplied with a USB-A-to-USB-C® cable for direct connection to compatible Windows end devices. Efficient data transfer Equipped with a USB-C® interface (USB 3.2 Basic), the drive delivers read speeds of up to 500 MB/s and write speeds of up to 450 MB/s for processing large amounts of data quickly. Impact-resistant and noiseless design The flash drive based on 3D NAND technology (MLC/TLC) has no mechanical parts of the drive. This ensures high shock resistance during transport and completely noiseless operation at the workplace. High compatibility and comfort The SSD supports hot plug and play and can be flexibly switched between different workstations. Compatibility is given with PCs, notebooks and Macintosh systems, provided a suitable USB-connection is available. Reliable drive monitoring In order to support the durability and data security, the hard disk uses the NGFF Advanced Wear Levelling Algorithm. The S.M.A.R.T. function (Self-Monitoring, Analysis, and Reporting Technology) also allows the systematic monitoring of technical parameters.
  • Storage Capacity: 1 TB
  • Portability & Performance: Portable USB-C® SSD offering speed and efficiency for everyday home use.
  • Convenience: Supports Hot Plug and Play.
  • Compatibility: Works with PC, Notebook, or Macintosh systems equipped with a USB port.
  • Design & Durability: Flash-based drive, making it fully shock-resistant and completely silent.
  • Speed: Read speeds of up to 500 MB/s and write speeds of up to 450 MB/s.
Storage Capacity 1TB
Type External SSD hard drive

Reviews

Be the first to submit a review

Trustpilot