Renkforce RF-7559064 500 GB External SSD Hard Drive USB C®, USB Type A Black

MPN
RF-7559064
Brand
Renkforce
EAN-13
4064161525785
Order Code
70-6955
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Storage Capacity:

    1TB 250GB 2TB 500GB
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £89.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 208 despatched in 4 working days

The external Renkforce RF-PSSD-500GB SSD provides 500 GB mobile storage space for use in the office or on business trips. The black drive weighs only 28 g with compact dimensions of 92 x 29 x 9 mm. A USB-A-to-USB-C cable and the pre-formatting for Windows systems enable a direct start-up. Efficient data transfer The external hard drive achieves read speeds of up to 500 MB/s and write speeds of up to 450 MB/s. The connection is made via the USB-C® interface (USB 3.2 Basic) for a fast processing of data transfers. Impact-resistant and noiseless design The drive requires no moving parts due to the use of 3D NAND technology (MLC/TLC chipset). This design makes the SSD absolutely impact-resistant and provides for a completely noiseless operation. High compatibility and comfort Thanks to the Hot Plug and Play support, the hard disk can be connected and disconnected during operation. It is compatible with PCs, notebooks or Macintosh systems that have a suitable USB port. Reliable drive monitoring The integrated S.M.A.R.T. technology allows continuous monitoring of drive health. The NGFF Advanced Wear-Levelling Algorithm contributes to the long-term preservation of storage efficiency.
  • Storage Capacity: 500 GB
  • Portability & Performance: Portable USB-C® SSD offering speed and efficiency for everyday home use.
  • Convenience: Supports Hot Plug and Play.
  • Compatibility: Works with PC, Notebook, or Macintosh systems equipped with a USB port.
  • Design & Durability: Flash-based drive, making it fully shock-resistant and completely silent.
  • Speed: Read speeds of up to 500 MB/s and write speeds of up to 450 MB/s.
Storage Capacity 500GB
Type External SSD hard drive

Reviews

Be the first to submit a review

Trustpilot