Renkforce RF-7559062 250 GB External SSD Hard Drive USB C®, USB Type A Black

MPN
RF-7559062
Brand
Renkforce
EAN-13
4064161525778
Order Code
70-6954
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Storage Capacity:

    1TB 250GB 2TB 500GB
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 149 despatched in 4 working days

The portable Renkforce RF-PSSD-250GB SSD offers business customers and private users an external storage solution with a capacity of 250 GB. With its compact black housing (92 x 29 x 9 mm) and a weight of only 28 g, it is easy to transport and integrate flexibly into everyday life. The drive comes with a USB-A-to-USB-C® cable and is directly ready for use by the factory-set Windows formatting. Efficient data transfer With read speeds of up to 500 MB/s and write speeds of up to 450 MB/s the SSD enables fast file accesses. The connection is made via the USB-C® interface (USB 3.2 Basic). Impact-resistant and noiseless design The drive is based on powerful 3D NAND technology (MLC/TLC) and does not require any mechanical components. This means the external SSD works completely without noise and is shock-resistant against vibrations in mobile use. High compatibility and comfort The storage medium supports Hot Plug and Play for an easy operation. It works with PCs, notebooks and Macintosh systems that are equipped with a corresponding USB port. Reliable drive monitoring To maintain memory efficiency, the SSD is equipped with the NGFF Advanced Wear Levelling Algorithm. It also supports the S.M.A.R.T. technology (Self-Monitoring, Analysis, and Reporting Technology) for continuous diagnosis of hard disk parameters.
  • Storage Capacity: 250 GB
  • Portability & Performance: Portable USB-C® SSD offering speed and efficiency for everyday home use.
  • Convenience: Supports Hot Plug and Play.
  • Compatibility: Works with PC, Notebook, or Macintosh systems equipped with a USB port.
  • Design & Durability: Flash-based drive, making it fully shock-resistant and completely silent.
  • Speed: Read speeds of up to 500 MB/s and write speeds of up to 450 MB/s.
Storage Capacity 250GB
Type External SSD hard drive

Reviews

Be the first to submit a review

Trustpilot