Renkforce RF-7106486 RJ45 Patch Cable CAT 8.1 S/FTP 5m Black 1 pc

MPN
RF-7106486
Brand
Renkforce
EAN-13
4064161498973
Order Code
21-8316
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 413 in stock

High transfer speed: The CAT 8.1 network cable enables impressive speeds of up to 40 Gbit/s. Ideal for 10/100/1000/10000/25000/40000 Mbit/s Ethernet networks. The developed LAN cable is suitable for Ideal for super fast networks, servers and gaming PCs and connects Smart TVs, computers, game consoles, DSL modems, routers, Switches, servers, network printers, network sockets and patch panels.
Cable Length 5m
Type Network cable, patch cable
Colour Black

Reviews

Be the first to submit a review

Trustpilot