Renkforce RF-6872560 USB cable USB 2.0 USB-A to USB-C 1m Black with winder

MPN
RF-6872560
Brand
Renkforce
EAN-13
4064161482637
Order Code
17-5121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 900 in stock

Renkforce RF-6872560 is a USB cable assembly designed to facilitate data transfer and charging between devices with USB 2.0 USB-A and USB-C connectors. This cable features a length of 1 metre and is finished in black, offering a versatile choice for various environments, from personal electronics to industrial applications. It includes a magnetic winder, ensuring ease of storage and organised cable management. Commonly employed in engineering applications where reliable connectivity between legacy USB-A ports and contemporary USB-C devices is necessary, this cable supports efficient data transmission up to 480 Mbps, making it suitable for computers, peripherals, and other USB-enabled gadgets. The robust build quality ensures durability and consistent performance in various operational contexts.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 22
Cable Design Flat
Cable features incl. magnetic winder
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot