Renkforce RF-6872332 USB cable Black 1.00 m Braided USB-A to USB-C 2.0

MPN
RF-6872332
Brand
Renkforce
EAN-13
4064161481692
Order Code
17-5119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 427 in stock

Renkforce RF-6872332 is a robust USB cable assembly designed for reliable data transfer and charging needs. This black, 1.00-metre cable features a braided exterior, providing heavy-duty shielding for enhanced durability and flexibility. With USB-A to USB-C 2.0 connectivity, it supports duplex communication, making it suitable for a variety of electronic devices where seamless integration and data throughput are essential. Engineers frequently use this cable in applications such as computer peripherals, portable devices, and other scenarios requiring robust and flexible cable infrastructure. The Renkforce RF-6872332 is ideal for environments where dependable connectivity and resilience against wear and tear are paramount.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 22
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot