Renkforce RF-6872046 USB cable USB-A to USB-C Black 1.5m magnetic winder

MPN
RF-6872046
Brand
Renkforce
EAN-13
4064161481661
Order Code
17-5117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 915 in stock

Renkforce RF-6872046 is a meticulously designed USB cable assembly featuring a USB-A plug to USB-C plug configuration, measuring 1.5 metres in length. The cable is manufactured in black and includes a magnetic winder for efficient cable management, ensuring ease of storage and preventing tangling. This USB 2.0 cable supports data transfer and power delivery applications suitable for connecting devices such as smartphones, tablets, and laptops to compatible peripherals or power supplies. Ideal for use in a variety of engineering settings, the cable's robust construction ensures reliable performance in both home and professional environments, facilitating seamless connectivity for data exchange and charging applications.
Cable Length 1.50m
Connector 1 USB A
Connector 2 USB C male
Colour Black
Type USB 2.0
AWG 20
Cable Design Flat
Cable features incl. magnetic winder
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot