Renkforce RF-6861942 Network Extender Patch Cable 400m 1pc 100Mbps PoE

MPN
RF-6861942
Brand
Renkforce
EAN-13
4064161482378
Order Code
21-8269
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 293 in stock

OCP (over current protection) and OVP (over voltage protection) functions. The separation and connection process for the network grouping and security feature. 1 Master-to-multiple-slave network topology for a cost-effective network installation. IEEE 802.3 AF/at/tt PoE++ 90 Watt for PoE devices with high performance. 300 300 meter long power range for PoE++ devices. Supports 48 VDC to 70 VDC. Different operating voltages for different power consumption. + and - 2-wire and voltage independent functions for robust installation support. Supports large MDU installation sites (Multi Dwelling Unit) with 2-wire and voltage independent functions.
Cable Length 400 m
Type Network extender

Reviews

Be the first to submit a review

Trustpilot