Renkforce RF-6861940 2-way Network Extender 2-wire 300m 100Mbps PoE++ 1 pc(s)

MPN
RF-6861940
Brand
Renkforce
EAN-13
4064161482361
Order Code
21-8268
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

OCP (over current protection) and OVP (over voltage protection) functions. Exit and join process for network grouping and security. 1 Master-to-multiple-slave unit network topology for a cost-effective network installation. IEEE 802.3 AF/at/tt PoE++ 90 Watt for PoE devices with high performance. 300 meter range for PoE++ devices. Supports 48 VDC to 70 VDC. Different operating voltages for different power consumption. + and - 2-wire and voltage independent functions for rugged installation. Supports large MDU installation sites (Multi Dwelling Unit) with 2-wire and voltage independent functions.
Type PoE extender
Wireless Standard 100 Mbps

Reviews

Be the first to submit a review

Trustpilot