Renkforce RF‑6855450 Filament PLA Matt1.75mm 1Kg Grey

MPN
RF-6855450
Brand
Renkforce
EAN-13
4064161482064
Order Code
17-5112
Country of Origin
China
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £21.32 £16.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Renkforce RF-6855450 is a high-quality 3D printing consumable, specifically designed as a filament of type PLA matt with a diameter of 1.75 mm. This filament comes in a 1 kg spool, offering a consistent grey colour suitable for detailed and precise 3D printing tasks. Known for its ease of use and compatibility with a wide range of 3D printers, it delivers excellent surface finishing. The Renkforce RF-6855450 PLA matt filament is particularly valued in engineering applications where reliable dimensional accuracy and environmental friendliness are essential, such as prototyping, product design, and manufacturing low-load components. Its biodegradable nature makes it a preferred choice for engineers focusing on sustainability.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot