Renkforce RF‑6838918 Filament PLA‑CF 1.75mm 1Kg Black High Strength Stiffness

Order Code:

17-5111

Brand: Renkforce MPN: RF-6838918 EAN-13: 4064161481258
Qty Was Unit Price (Ex VAT)
1+ £31.03 £27.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Renkforce RF-6838918 is a 3D printing consumable designed specifically for high-performance applications, combining the properties of polylactic acid (PLA) with carbon fibre (CF) for enhanced mechanical characteristics. This filament is notable for its high tensile strength and exceptional stiffness, making it an ideal choice for engineering tasks that require durable, load-bearing components. With a diameter of 1.75 mm, it is supplied in a 1 kg spool of black material, providing consistency in printing for various prototyping and manufacturing needs. Typical applications include the production of functional prototypes, mechanical parts, and tooling where a high strength-to-weight ratio is desired. Its composition allows for the creation of lightweight yet resilient structures, suitable for both prototyping and end-use parts in automotive, aerospace, and industrial design sectors.
Filament Material PLA-CF
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot