Renkforce RF‑6838916 Filament ABS 1.75mm 1Kg White Heat Resistant Shatterproof

Order Code:

17-5110

Brand: Renkforce MPN: RF-6838916 EAN-13: 4064161481241
Qty Was Unit Price (Ex VAT)
1+ £21.05 £16.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Renkforce RF-6838916 is a 3D printing consumable specifically designed for applications requiring durability and heat resistance. This filament is made from ABS plastic, known for its robustness and ability to withstand high temperatures, making it ideal for engineering prototypes and functional parts. With a diameter of 1.75 mm, the filament offers precision and consistency for detailed and accurate 3D printing. The white filament is shatter-proof, providing reliability and quality to projects that require structural integrity. Engineers often utilise this material in applications such as automotive parts, housing components, and any designs that need superior mechanical properties.
Filament Material ABS
Reel Size 1kg
Filament Colour White
Filament Properties Shatterproof
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 240°C
Minimum Printing Temperature 220°C
Number Of Items 1
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot