Renkforce RF‑6838910 Filament ASA 1.75mm 1Kg Black UV & Heat Resistant

Order Code:

17-5107

Brand: Renkforce MPN: RF-6838910 EAN-13: 4064161481210
Qty Was Unit Price (Ex VAT)
1+ £26.08 £18.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Renkforce RF-6838910 is an advanced ASA filament specifically designed for 3D printing applications requiring enhanced durability and resistance to environmental factors. This black filament, with a diameter of 1.75 mm and supplied in a 1 kg spool, is notable for its UV and heat resistance, making it ideal for outdoor applications where exposure to sunlight and elevated temperatures may be a concern. Engineers frequently utilise this material for producing prototypes and end-use parts that demand weatherproof characteristics, such as automotive components, outdoor enclosures, and other demanding uses where material integrity must be maintained despite environmental stressors. The ASA composition ensures excellent mechanical properties and layer adhesion, resulting in high-quality, long-lasting printed objects.
Filament Material ASA
Reel Size 1kg
Filament Colour Black
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot