Renkforce RF6838906 Filament PETG 1.75mm 1Kg Ecru

MPN
RF-6838906
Brand
Renkforce
EAN-13
4064161481197
Order Code
17-5105
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £16.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Renkforce RF-6838906 is a high-quality 3D printing consumable designed for precision engineering and additive manufacturing processes. This filament is composed of PETG material, offering a diameter of 1.75 mm and is supplied in a 1 kg spool, ensuring consistency and reliability in 3D printing projects. The filament is presented in an ecru colour, which allows for versatility in various prototyping applications. PETG is renowned for its strength and excellent balance of flexibility and durability, making it ideally suited for engineering applications such as functional prototyping, end-use parts, and components requiring impact resistance. With its consistent flow rate and thermal stability, the Renkforce RF-6838906 filament stands out as a dependable choice for engineers seeking high-performance printing materials.
Filament Material PETG
Reel Size 1kg
Filament Colour Ecru
Filament Properties shatter-proof, distortion-free, extra glossy
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot