Renkforce RF‑6838904 Filament PETG 1.75mm 1Kg Black

MPN
RF-6838904
Brand
Renkforce
EAN-13
4064161481180
Order Code
17-5104
Country of Origin
China
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £21.05 £15.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Renkforce RF-6838904 is a PETG filament designed for 3D printing applications, featuring a diameter of 1.75 mm and supplied in a 1 kg spool. This black filament is engineered for high-performance additive manufacturing, offering a balance between strength and flexibility, which makes it suitable for a wide range of engineering applications such as functional prototyping, mechanical parts, and custom tooling. The RF-6838904's PETG composition provides enhanced chemical resistance and durability while maintaining ease of use, making it a reliable choice for engineers and designers seeking consistent output with strong structural integrity. Its characteristics support use in applications demanding medium-impact resistance and good thermal stability, thereby extending its utility across various professional and industrial projects.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot