Renkforce Rf-6830726 Backcover iPhone 17 Pro Black Transparent Magsafe

MPN
RF-6830726
Brand
Renkforce
EAN-13
4064161480442
Order Code
17-5098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 265 in stock

Renkforce RF-6830726 is a meticulously designed back cover specifically engineered for the Apple iPhone 17 Pro, offering both protection and functionality with its black transparent finish. This back cover is equipped with MagSafe compatibility, allowing for secure attachment of accessories and seamless integration with inductive charging systems, which is essential for users seeking efficient power management solutions without removing the cover. Constructed to accommodate the precise dimensions of the iPhone 17 Pro, this cover is ideal for those in engineering fields who require robust protection for their devices in dynamic environments while maintaining access to advanced features such as wireless charging and accessory interoperability. The transparent design not only preserves the aesthetic of the device but also ensures that all ports and functionalities remain easily accessible, highlighting its practicality in technical applications.
Compatible With Apple iPhone 17
Colour Transparent
Material TPU
Type Back cover
Suitable For 16 cm (6,3")

Reviews

Be the first to submit a review

Trustpilot