Renkforce Rf-6830714 iPhone 17 Backcover Transparent Magsafe Inductive Charging

MPN
RF-6830714
Brand
Renkforce
EAN-13
4064161479835
Order Code
17-5092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,114 in stock

Renkforce RF-6830714 is an iPhone 17 back cover designed to provide a protective and functional solution for the Apple iPhone 17. Constructed from transparent material, the cover maintains the aesthetic of the device while ensuring durability. It integrates MagSafe compatibility, allowing for seamless alignment with MagSafe accessories and enabling inductive charging without the need for cable connection. This product is ideally suited for applications where maintaining the device's original appearance is important while also requiring the functionality of magnetic accessories and wireless charging. The use of high-quality materials ensures that the cover can withstand everyday wear and tear, making it suitable for engineering professionals who rely on keeping their devices both protected and fully functional in demanding environments.
Compatible With Apple iPhone 17
Colour Transparent
Type Back cover
Suitable For 16 cm (6,3")

Reviews

Be the first to submit a review

Trustpilot