Renkforce RF-6830470 USB cable USB 3.2 Gen 2 USB-C plug 2m Black twisted pairs

MPN
RF-6830470
Brand
Renkforce
EAN-13
4064161479712
Order Code
17-5088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4,550 in stock

Renkforce RF-6830470 offers a reliable USB cable solution designed with advanced technology to support high-speed data transfer. This USB 3.2 Gen 2 cable features dual USB-C plugs and measures 2.00 metres in length, making it ideal for various connectivity needs. Engineered with black twisted pairs, it ensures enhanced signal integrity and reduced electromagnetic interference, crucial for maintaining performance in demanding environments. Common engineering applications include data communication between USB-C enabled devices, such as computers, smartphones, and peripheral devices, where reliable and fast data transfer is essential. Its robust construction and compliance with USB 3.2 standards make it a dependable choice for both consumer electronics and professional use cases requiring efficient data throughput and connectivity.
Cable Length 2.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 32+24
Cable Design Round
Cable features twisted pairs
Cable Type USB 3.2 2x 2nd Gen
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Core Material Tin plated copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot