Renkforce RF-6830468 USB 3.2 Cable USB-C® Plug 1m Black Twisted Pairs

MPN
RF-6830468
Brand
Renkforce
EAN-13
4064161479705
Order Code
17-5087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,370 in stock

Renkforce RF-6830468 is a high-performance USB 3.2 cable assembly equipped with dual USB-C® plugs and measures 1 metre in length. This cable is designed with twisted pair construction in a black protective sheath, ensuring optimal signal integrity and reduced electromagnetic interference (EMI). As part of the USB 3.2 specification, it supports data transfer rates of up to 20 Gbps, making it suitable for high-speed data transfer applications. This cable is ideal for connecting devices such as external storage devices, docking stations, or displays with modern computers that require fast and reliable data transmission. The robust design and compliance with USB standards make it particularly suitable for use in professional and industrial environments where consistent performance is critical.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 32+24
Cable Design Round
Cable features twisted pairs
Cable Type USB 3.2 2x 2nd Gen
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Core Material Tin plated copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot