Renkforce RF-6830438 USB4 USB-C plug cable black 1m

MPN
RF-6830438
Brand
Renkforce
EAN-13
4064161479552
Order Code
17-5075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 726 in stock

Renkforce RF-6830438 provides a robust USB4 USB-C plug cable designed for connecting devices with high-speed data and power transfer capabilities. The black cable measures precisely 1 metre, offering flexibility for various setups, while ensuring efficient performance compliant with USB4 specifications. Ideal for engineering applications requiring rapid data transmission and power delivery, this cable facilitates seamless connectivity between USB-C® enabled devices such as laptops, external displays, and storage drives. Engineered with durable materials, the Renkforce USB4 cable supports versatile usage, including in data centres and workplaces where reliable data transfer and device charging are critical.
Cable Length 1.00m
Connector 1 USB4
Connector 2 USB C male
Colour Black
Type USB cable
AWG 24
Cable Design Round
Cable Type USB4™
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot