Renkforce RF-6830434 USB cable USB 2.0 USB-A plug 3m Black

MPN
RF-6830434
Brand
Renkforce
EAN-13
4064161479538
Order Code
17-5073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
5+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 633 in stock

Renkforce RF-6830434 is a USB 2.0 cable assembly designed with a USB-A plug configuration, offering a total length of 3 metres in a standard black colour. This cable supports reliable and efficient data transfer and charging, suitable for connecting a wide range of USB peripherals such as printers, external hard drives, and other USB-enabled devices to computers and hubs. The cable adheres to the USB 2.0 standard, ensuring a data transfer rate of up to 480 Mbps, making it suitable for typical computing and office environments where moderate-speed connectivity is required. Its robust construction and standard USB-A compatibility make it ideal for both personal and professional settings, facilitating seamless integration with numerous computing systems and portable devices.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable Type USB 2.0
Connections USB-A plug
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot