Renkforce RF-6830430 USB cable USB 2.0 USB-A plug 1m Black

MPN
RF-6830430
Brand
Renkforce
EAN-13
4064161479514
Order Code
17-5071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
10+ £0.797
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,584 in stock

Renkforce RF-6830430 represents a high-quality USB cable assembly designed with precision and durability for various digital connectivity applications. This 1-metre long cable features a USB 2.0 USB-A plug, allowing for reliable data transfer rates of up to 480 Mbps, compatible with a wide range of devices such as computers, printers, and external storage units. The robust construction and black outer jacket of the cable offer enhanced longevity and protection against physical wear, making it suitable for demanding environments. Engineers and technicians frequently utilise this cable for prototyping, testing set-ups, and establishing stable connections in data acquisition systems or peripheral device integration. The Renkforce USB cable is a practical choice for any project requiring dependable performance and consistent connectivity standards.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable Type USB 2.0
Connections USB-A plug
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot