Renkforce RF-6830428 USB cable USB 2.0 USB-A plug 2 m Black

MPN
RF-6830428
Brand
Renkforce
EAN-13
4064161479507
Order Code
17-5070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,877 in stock

Renkforce RF-6830428 is a high-quality USB 2.0 cable featuring a USB-A plug, designed to provide reliable connectivity and data transfer with a length of 2 metres. This black cable is suitable for a wide range of applications where standard USB 2.0 connectivity is required, including connecting peripheral devices such as keyboards, mice, and external hard drives to a computer or power source. Its robust construction ensures durability and stable performance across all USB 2.0 compliant devices. This cable is an ideal choice for engineers and technicians seeking dependable connectivity in both professional and personal computing environments.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable Type USB 2.0
Connections USB-A plug
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot