Renkforce RF-6830314 USB cable USB 2.0 USB-A plug Black 0.50 m

MPN
RF-6830314
Brand
Renkforce
EAN-13
4064161479453
Order Code
17-5065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
5+ £0.964
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,161 in stock

Renkforce RF-6830314 is a high-quality USB cable assembly featuring a USB 2.0 USB-A plug, designed for both data transfer and power delivery applications. This black cable measures 0.50 metres in length, making it an ideal choice for short-distance connections within a compact workspace or between closely situated devices. Engineered to comply with USB 2.0 standards, it ensures reliable and efficient data transmission with a maximum data rate of 480 Mbps. Typical applications for the Renkforce RF-6830314 USB cable include connecting peripherals such as keyboards, mice, and external storage devices to a computer or hub, as well as providing power to compatible USB devices. Its robust construction and reliable performance make it suitable for both consumer electronics and engineering applications requiring stable, quick-connect USB interfaces.
Cable Length 0.50m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
AWG 24
Cable Design Round
Cable Type USB 2.0
Connections USB-A plug
Connector Version straight
Core Material Copper
Max. power 10 W @ 5 V / 2.0 A
Product Type USB cable
Shielding none
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot