Renkforce RF-6826696 Adapter USB-C to A-Female 10Gbps PD36W Black

MPN
RF-6826696
Brand
Renkforce
EAN-13
4064161476919
Order Code
17-5064
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 457 in stock

Renkforce RF-6826696 is a USB-C to A-Female adapter that facilitates high-speed data transfer and power delivery. This adapter supports USB 3.2 Gen 2, allowing for data transfer rates of up to 10 Gbps, making it suitable for applications requiring rapid data exchange, such as connecting external storage devices or conducting system backups. It features a power delivery capability of up to 36 watts, which enables efficient charging of a range of devices, including smartphones and tablets. Engineered for applications within system integration and device testing environments, the adapter provides a robust interface between USB-C and USB-A connections. This makes it a versatile solution in setups where legacy USB-A devices need to be integrated into modern USB-C ecosystems.
Type USB 3.2 Adapter
Interface USB 3.2 Gen 2 (USB 3.1)
Cable Use USB-C®
Colour Black
Max. power 36 W @ 12 V / 3.0 A
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Transfer Rate (max.) 10 GBit/s
Type A USB 3.2 2nd Gen (USB 3.1)
Type B USB-A socket

Reviews

Be the first to submit a review

Trustpilot