Renkforce RF-6820206 USB4 USB-C cable 0.50m black aluminium connector flexible

MPN
RF-6820206
Brand
Renkforce
EAN-13
4064161476742
Order Code
17-5059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 255 in stock

Renkforce RF-6820206 presents a high-performance USB4 USB-C cable, measuring 0.50 metres in length and featuring a robust yet flexible design. This cable includes a black aluminium connector, which ensures both durability and a premium finish, catered to demanding engineering environments. The use of a silicon jacket enhances the cable's flexibility, allowing for seamless integration in tight spaces, making it suitable for applications requiring high data transfer speeds, such as real-time data processing or video transmission. Designed to support 8K UHD resolutions, the Renkforce RF-6820206 is ideal for connecting advanced display interfaces, high-speed external storage solutions, or other high-bandwidth applications, ensuring efficient and reliable communication between devices.
Cable Length 0.50m
Connector 1 USB4
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG 32
Cable Design Round
Cable Type USB4™
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 240 W @ 48V / 5A
Product Type USB-C cable
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 40 GBit/s

Reviews

Be the first to submit a review

Trustpilot